Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
TM40-0157-00
TM40-0157-00
079,1X HC2 8CH TO SMA(M),21CM
CarlisleIT
529
In Stock
1 : $491.07000
Bag
Bag
ActiveSMA to HC2SMA Plug (8)MaleFree Hanging (In-Line)-HC2-Free Hanging (In-Line)-8.268" (210.00mm)1.98mm OD Coaxial Cable50 Ohms26 GHzBlackProtective Cap-65°C ~ 150°C-
TM40-0158-00
TM40-0158-00
079,1X HC2 8CH TO SMA(F),21CM
CarlisleIT
89
In Stock
1 : $523.66000
Bag
Bag
ActiveSMA to HC2SMA Jack (8)FemaleFree Hanging (In-Line)-HC2-Free Hanging (In-Line)-8.268" (210.00mm)1.98mm OD Coaxial Cable50 Ohms26 GHzBlackProtective Cap-65°C ~ 150°C-
TM7S-SH28S-8MS-031
TM7SSSH28R8MS031C
079, 1X HC2 8CH TO 1.85(M),031CM
CarlisleIT
8
In Stock
1 : $728.91000
Bag
Bag
Active1.85mm to HC21.85mm PlugMaleFree Hanging (In-Line)-HC2 (8)-Free Hanging (In-Line)-12.20" (310.00mm)2.00mm OD Coaxial Cable50 Ohms65 GHzTeal--65°C ~ 150°C-
TM7S-SH28S-9MS-031
TM7SSSH28R9MS031C
079, 1X HC2 8CH TO 2.92(M),031CM
CarlisleIT
0
In Stock
Check Lead Time
1 : $615.54000
Bag
Bag
Active2.92mm to HC22.92mm PlugMaleFree Hanging (In-Line)-HC2 (8)-Free Hanging (In-Line)-12.20" (310.00mm)2.00mm OD Coaxial Cable50 Ohms40 GHzTeal--65°C ~ 150°C-
Showing
of 4

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.