Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787 In Stock | 1 : $486.21000 Bag | Bag | Active | SMA to HC2 | SMA Plug (2) | Male | Free Hanging (In-Line) | - | HC2 (8) | - | Free Hanging (In-Line) | - | 8.268" (210.00mm) | 1.98mm OD Coaxial Cable | 50 Ohms | 26 GHz | Black | Protective Cap | -65°C ~ 150°C | - | |||
98 In Stock | 1 : $518.48000 Bag | Bag | Active | SMA to HC2 | SMA Jack (2) | Female | Free Hanging (In-Line) | - | HC2 (8) | - | Free Hanging (In-Line) | - | 8.268" (210.00mm) | 1.98mm OD Coaxial Cable | 50 Ohms | 26 GHz | Black | Protective Cap | -65°C ~ 150°C | - | |||
7 In Stock | 1 : $609.44000 Bag | Bag | Active | 2.92mm to HC2 | 2.92mm Plug | Male | Free Hanging (In-Line) | - | HC2 (8) | - | Free Hanging (In-Line) | - | 12.20" (310.00mm) | 2.00mm OD Coaxial Cable | 50 Ohms | 40 GHz | Teal | - | -65°C ~ 150°C | - | |||
0 In Stock | 1 : $721.69000 Bag | Bag | Active | 1.85mm to HC2 | 1.85mm Plug | Male | Free Hanging (In-Line) | - | HC2 (8) | - | Free Hanging (In-Line) | - | 12.20" (310.00mm) | 2.00mm OD Coaxial Cable | 50 Ohms | 65 GHz | Teal | - | -65°C ~ 150°C | - |