Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : $20.65000 Bulk | - | Bulk | Active | SMA to Cable | SMA Jack | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 3.000" (76.20mm) | UT-085C | 50 Ohms | 18 GHz | Gray | Shielded | -20°C ~ 75°C | - | ||
10 In Stock | 1 : $23.08000 Bulk | - | Bulk | Active | SMA to Cable | SMA Jack | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 4.000" (101.60mm) | UT-085C | 50 Ohms | 18 GHz | Gray | Shielded | -20°C ~ 75°C | - | ||
50 In Stock | 1 : $24.37000 Bulk | - | Bulk | Active | SMA to Cable | SMA Jack | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 3.000" (76.20mm) | Micro Coaxial | 50 Ohms | 18 GHz | Gray | Shielded | -20°C ~ 75°C | - | ||
18 In Stock | 1 : $23.95000 Bulk | - | Bulk | Active | SMA to Cable | SMA Jack | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 5.000" (127.00mm) | UT-085C | 50 Ohms | 18 GHz | Gray | Shielded | -20°C ~ 75°C | - | ||
0 In Stock Check Lead Time | 1 : $28.64000 Bulk | - | Bulk | Active | SMA to Cable | SMA Jack | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 5.000" (127.00mm) | Micro Coaxial | 50 Ohms | 18 GHz | Gray | Shielded | -20°C ~ 75°C | - |