Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : $153.02000 Bag | - | Bag | Active | SMA to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | TFlex-405 | - | 50 Ohms | 18 GHz | Blue | Shielded | -65°C ~ 165°C | - | ||
181 In Stock | 1 : $156.83000 Bag | - | Bag | Active | SMA to SMPM | SMPM Jack | Female | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | TFlex-405 | - | 50 Ohms | 18 GHz | Blue | Shielded | -65°C ~ 165°C | - | ||
279 In Stock | 1 : $21.94000 Bag | - | Bag | Active | BNC to SMA | BNC Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-174 | 50 Ohms | 50 Ohms | 6 GHz | Black | Shielded | - | - |