Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,795 In Stock | 1 : $3.19000 Bag | - | - | Bag | Active | U.FL (UMCC), I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.740" (95.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | 105°C | - | ||
4,509 In Stock | 1 : $5.27000 Bag | - | - | Bag | Active | U.FL (UMCC), I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Gray | Shielded | 105°C | - | ||
4,791 In Stock | 1 : $6.99000 Bag | - | - | Bag | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 5 GHz | Gray | Shielded | - | - |