Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CAB.011
CAB.011
CBL ASSY UMCC-SMA JK-PL 3.740"
Taoglas Limited
16,854
In Stock
1 : $3.19000
Bag
-
Bag
ActiveU.FL (UMCC), IPEX MHF1 to SMASMA JackFemalePanel MountBulkhead - Front Side NutU.FL (UMCC), IPEX MHF1 Plug, Right AngleFemaleFree Hanging (In-Line)-3.740" (95.00mm)1.13mm OD Coaxial Cable-50 Ohms6 GHzBlackShielded105°C-
0731160077
0731160075
CBL ASSY U.FL-CABLE PLUG 6"
Molex
3,095
In Stock
1 : $3.59000
Bag
Bag
ActiveU.FL (UMCC) to CableU.FL (UMCC) Plug, Right AngleFemaleFree Hanging (In-Line)-Cable (Round)---6.000" (152.40mm)0.81mm OD Coaxial Cable-50 Ohms-Black---
CBL ASSY U.FL-SMA JCK-PLG 3.937"
CAB.721
CBL ASSY U.FL-SMA JCK-PLG 3.937"
Taoglas Limited
7,614
In Stock
1 : $6.45000
Bag
-
Bag
ActiveU.FL (UMCC) to SMASMA JackFemalePanel MountBulkhead - Front Side NutU.FL (UMCC) Plug, Right AngleFemaleFree Hanging (In-Line)-3.937" (100.00mm)1.32mm OD Coaxial Cable-50 Ohms6 GHzGrayShielded105°C-
135100-01-12.00
135100-01-12.00
CBL ASSY SMA PLUG 12"
Amphenol RF
96
In Stock
1 : $13.44000
Bag
-
Bag
ActiveSMA to CableSMA PlugMaleFree Hanging (In-Line)-Cable (Round)---12.00" (304.80mm)RG-31650 Ohms50 Ohms-CopperShielded--
Showing
of 4

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.