Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : $4.41000 Bag | Bag | Active | RP-SMA to I-PEX MHF4 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.984" (152.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | |||
139 In Stock | 1 : $4.91000 Bag | Bag | Active | U.FL (UMCC), I-PEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | |||
696 In Stock | 1 : $5.23000 Bag | Bag | Active | RP-SMA to I-PEX MHF4 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | |||
516 In Stock | 1 : $4.19000 Bag | Bag | Active | U.FL (UMCC), I-PEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | |||
100 In Stock | 1 : $4.08000 Bag | Bag | Active | U.FL (UMCC), I-PEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.984" (152.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | |||
0 In Stock Check Lead Time | 1 : $4.23000 Bag | Bag | Active | U.FL (UMCC), I-PEX MHF1 to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.984" (152.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - |