Coaxial Cables (RF)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CABLE 161 RF-050-1
CABLE 161 RF-150-A-1
COAX CBL MHF1 TO SMA 5.9"
GCT (Gradconn)
1,917
In Stock
1 : $10.60000
Bag
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 162 RF-050-1
CABLE 162 RF-150-A-1
COAX CBL MHF1 TO SMA 5.9"
GCT (Gradconn)
531
In Stock
1 : $11.04000
Bag
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Rear Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 348 RF-050-A-1
CABLE 348 RF-050-A-1
COAX CBL MHF1 TO SMA 1.9"
GCT (Gradconn)
1,131
In Stock
1 : $2.77000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
1.969" (50.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
-
-40°C ~ 85°C
-
CABLE 348 RF-050-A-1
CABLE 348 RF-100-A-1
COAX CBL MHF1 TO SMA 3.9"
GCT (Gradconn)
982
In Stock
1 : $2.83000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
-
-40°C ~ 85°C
-
CABLE 348 RF-050-A-1
CABLE 348 RF-150-A-1
COAX CBL MHF1 TO SMA 5.9"
GCT (Gradconn)
881
In Stock
1 : $2.90000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
1.13mm OD Coaxial Cable
50 Ohms
50 Ohms
6 GHz
Gray
-
-40°C ~ 85°C
-
CABLE 197 RF-050-4
CABLE 197 RF-150-A-4
COAX CBL MHF1 TO RP-SMA 5.9"
GCT (Gradconn)
226
In Stock
1 : $10.97000
Bag
-
Bag
Active
I-PEX MHF1 to RP-SMA
RP-SMA Jack
Male
Panel Mount
Bulkhead - Rear Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
RG-178
50 Ohms
50 Ohms
3 GHz
Brown
IP Rated Unmated
-40°C ~ 90°C
IP67/IP68 - Dust Tight, Waterproof
CABLE 394 RF-050-A-1
CABLE 394 RF-200-A-1
COAX CBL MHF1 TO SMA 7.8"
GCT (Gradconn)
303
In Stock
1 : $17.42000
Bag
-
Bag
Active
I-PEX MHF1 to SMA
SMA Jack, Right Angle
Female
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
7.874" (200.00mm)
RG-178
50 Ohms
50 Ohms
6 GHz
Brown
IP Rated Unmated
-40°C ~ 85°C
IP67/IP68 - Dust Tight, Waterproof
Showing
of 7

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.