Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
67,888
In Stock
1 : $3.06000
Cut Tape (CT)
1,000 : $1.61620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger2B, 43BHH:MM:SS (12/24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.1V ~ 5.5V1.1V ~ 5.5V0.06µA @ 3V-40°C ~ 85°C (TA)Surface Mount8-WCDFN8-SON (3.2x1.5)
27,135
In Stock
1 : $3.65000
Cut Tape (CT)
1,000 : $1.93011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer1BHH:MM:SS (24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.5V ~ 5.5V-0.35µA @ 3V-40°C ~ 85°C (TA)Surface Mount8-WCDFN8-SON (3.2x1.5)
7,759
In Stock
1 : $4.48000
Cut Tape (CT)
1,000 : $2.36562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump16B, 32BHH:MM:SS:100th (24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.3V ~ 5.5V-210nA @ 3V-40°C ~ 105°C (TA)Surface Mount8-WCDFN8-SON (3.2x1.5)
11,384
In Stock
1 : $5.17000
Cut Tape (CT)
1,000 : $2.73326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger2B, 8BHH:MM:SS (12/24 hr)YY-MM-DD-ddSPI, 4-Wire Serial1.3V ~ 5.5V-1µA @ 3V-40°C ~ 125°C (TA)Surface Mount10-VCDFN10-SON (3.7x2.5)
7,551
In Stock
1 : $5.17000
Cut Tape (CT)
1,000 : $2.73326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger2B, 8BHH:MM:SS (12/24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.3V ~ 5.5V-1µA @ 3V-40°C ~ 125°C (TA)Surface Mount10-VCDFN10-SON (3.7x2.5)
23,490
In Stock
1 : $4.31000
Cut Tape (CT)
1,000 : $2.27795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger2B, 8BHH:MM:SS (12/24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.3V ~ 5.5V-1µA @ 3V-40°C ~ 125°C (TA)Surface Mount10-VCDFN10-SON (3.7x2.5)
5,178
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.84062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, Leap Year, Programmable Clock Output, RAM, Timer1BHH:MM:SS (12/24 hr)YY-MM-DD-ddI²C, 2-Wire Serial0.9V ~ 5.5V-0.24µA @ 3V-40°C ~ 85°C (TA)Surface Mount8-WCDFN8-SON (3.2x1.5)
1,323
In Stock
1 : $4.31000
Cut Tape (CT)
1,000 : $2.27795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedClock/CalendarAlarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger2B, 8BHH:MM:SS (12/24 hr)YY-MM-DD-ddSPI, 4-Wire Serial1.3V ~ 5.5V-1µA @ 3V-40°C ~ 125°C (TA)Surface Mount10-VCDFN10-SON (3.7x2.5)
0
In Stock
Check Lead Time
1,000 : $1.35027
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedClock/CalendarAlarm, Leap Year, Programmable Clock Output, Watchdog Timer-HH:MM:SS:hh (24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1V ~ 4.4V-0.5µA @ 3V-40°C ~ 85°C (TA)Surface Mount8-WCDFN8-SON (3.2x1.5)
0
In Stock
1,000 : $1.68775
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsNot VerifiedClock/CalendarAlarm, Programmable Clock Output, RAM, Timer, Trickle Charger, Watchdog Timer256BHH:MM:SS:hh (12/24 hr)YY-MM-DD-ddI²C, 2-Wire Serial1.5V ~ 3.6V-0.08µA @ 3V-40°C ~ 85°C (TA)Surface Mount10-VCDFN10-SON (3.7x2.5)
14-TSSOP
RA-4565SA:B3 ROHS
IC RTC CLK/CALENDAR SER 14SOP
EPSON
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedClock/CalendarAlarm, Leap Year-HH:MM:SS (24 hr)YY-MM-DD-dd4-Wire Serial1.6V ~ 5.5V-1.6µA ~ 2µA @ 3V ~ 5V-40°C ~ 125°CSurface Mount14-SOIC (0.209", 5.30mm Width)14-SOP
14-TSSOP
RA-4574SA:B3 ROHS
IC RTC CLK/CALENDAR SER 14SOP
EPSON
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedClock/CalendarAlarm, Leap Year-HH:MM:SS (24 hr)YY-MM-DD-dd3-Wire Serial1.6V ~ 5.5V-1µA ~ 2µA @ 3V ~ 5V-40°C ~ 85°CSurface Mount14-SOIC (0.209", 5.30mm Width)14-SOP
14-SOP
RA-4565SA B3 PURE SN
IC RTC CLK/CALENDAR SPI 14SOP
EPSON
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNot VerifiedClock/CalendarAlarm, Leap Year-HH:MM:SSYY-MM-DD-ddSPI, 4-Wire Serial1.6V ~ 5.5V-1.6µA ~ 2µA @ 3V ~ 5V-40°C ~ 125°CSurface Mount14-SOIC (0.197", 5.00mm Width)14-SOP
RX8130
RA8900CE UB3
IC RTC CLK/CALENDAR I2C 10SMD
EPSON
0
In Stock
Active
Tape & Reel (TR)
ActiveNot VerifiedClock/CalendarAlarm-HH:MM:SSYY-MM-DD-ddI²C2.5V ~ 5.5V-1.4µA ~ 1.5µA @ 3V ~ 5V-40°C ~ 85°C (TA)Surface Mount10-SMD, No Lead10-SMD
RX8130
RA8804CE XB3
IC RTC CLK/CALENDAR I2C 10SMD
EPSON
0
In Stock
Active
Tape & Reel (TR)
ActiveNot VerifiedClock/CalendarAlarm-HH:MM:SSYY-MM-DD-ddI²C1.6V ~ 5.5V-1.5µA ~ 1.6µA @ 3V ~ 5V-40°C ~ 105°C (TA)Surface Mount10-SMD, No Lead10-SMD
Showing
of 15

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.