Real Time Clocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S-25C320A0H-J8T2U3
IC RTC CLOCK/CALENDAR I2C 8SOP
ABLIC Inc.
3,831
In Stock
1 : $2.73000
Cut Tape (CT)
4,000 : $1.41462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
14µA ~ 30µA @ 3V ~ 5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-25C320A0H-J8T2U3
IC RTC CLOCK/CALENDAR I2C 8SOP
ABLIC Inc.
0
In Stock
2,000 : $0.95240
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Clock/Calendar
Alarm, Leap Year
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
14µA ~ 30µA @ 3V ~ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.