Real Time Clocks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,384 In Stock | 1 : $0.95000 Cut Tape (CT) 2,500 : $0.41678 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1V ~ 5.5V | - | 0.6µA ~ 0.75µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
466 In Stock | 1 : $23.54000 Cut Tape (CT) 936 : $15.19179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | Parallel | 3V ~ 3.6V | - | 2mA @ 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets | 28-SOH |