Results: 0
Manufacturer
ABLIC Inc.Abracon LLCAmbiq Micro, Inc.ams-OSRAM USA INC.Analog Devices Inc./Maxim IntegratedAustria MicroBenchmarqCymbet CorporationDallas SemiconductorDiodes IncorporatedECS Inc.Elantec
Series
-*2-Wire™ArtasieC2C3C7C8EconoRAMLV8571ARA-4574SARA-8565SA
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Type
Binary CounterClock/CalendarClock/Calendar/SupervisorElapsed Time CounterPhantom Time ChipPortable System ControllerReal Time Clock (RTC)Temperature RecorderTime Event RecorderTimer Clock Peripheral (TCP)
Features
-AlarmAlarm, Backup Supply Charger, Leap Year, RAMAlarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge PumpAlarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle ChargerAlarm, Battery Switch, Leap Year, Programmable Clock Output, Timer, Watchdog TimerAlarm, Daylight Savings, Leap Year, NVSRAM, Square Wave OutputAlarm, Daylight Savings, Leap Year, RAMAlarm, Daylight Savings, Leap Year, SRAMAlarm, Daylight Savings, Leap Year, Supervisor, Watchdog TimerAlarm, Daylight Savings, NVRAM, NVSRAM, Square Wave Output, Y2KAlarm, Daylight Savings, NVSRAM
Memory Size
1B2B2B, 43B2B, 8B3B7B8B10B16B16B, 32B31B32B
Time Format
-BinaryHH:MM:SSHH:MM:SS (12/24 hr)HH:MM:SS (24 hr)HH:MM:SS:100th (24 hr)HH:MM:SS:hhHH:MM:SS:hh (12/24 hr)HH:MM:SS:hh (24 hr)
Date Format
-BinaryYY-MM-DDYY-MM-DD-ddYYYY-MM-DD
Interface
1-Wire® and 3-Wire1-Wire® Serial2-Wire Serial3-Wire Serial3-Wire Serial, 4-Wire Serial3-Wire Serial, SPI4-Wire Serial-I2CI2C, 2-Wire SerialI2C, SerialI2C, SMBusI2C, SPIMultiplexed
Voltage - Supply
0.9V ~ 1.8V, 0.9V ~ 5.5V0.9V ~ 5.5V0.9V ~ 5.5V, 1.8V ~ 5.5V1V ~ 4.4V1V ~ 5.5V1.1V ~ 5.5V1.1V, 1.2V, 2V ~ 5.5V1.2V ~ 5.5V1.25V ~ 5.5V1.3V ~ 4.4V1.3V ~ 5.5V1.3V ~ 5.5V, 2.1V ~ 5.5V
Voltage - Supply, Battery
0.9V ~ 3.6V0.9V ~ 5.5V1V ~ 5.5V1.1V ~ 5.5V1.15V ~ 5.5V1.2V ~ 5.5V1.3V ~ 3.63V1.3V ~ 3.6V1.3V ~ 3.7V1.3V ~ 5.5V1.4V ~ 3.6V1.4V ~ 5.5V
Current - Timekeeping (Max)
0.05µA @ 2.5V ~ 5.5V0.06µA @ 2.5V ~ 5.5V0.06µA @ 3V0.08µA @ 3V0.17µA ~ 0.22µA @ 1.8V ~ 3V0.18µA @ 3V180nA @ 3V210nA @ 3V0.24µA @ 3V0.25µA @ 3V0.25µA ~ 0.27µA @ 3V ~ 5V0.25µA ~ 0.45µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 70°C-30°C ~ 80°C-25°C ~ 70°C-20°C ~ 70°C-10°C ~ 70°C0°C ~ 70°C0°C ~ 70°C (TA)-
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q200
Package / Case
6-SMD, J-Lead6-VBGA, FCBGA6-VFBGA, FCBGA6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-LCC8-LSSOP (0.173", 4.40mm Width)8-SMD8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
6-FlipChip (1.09x1.37)6-FlipChip (2.82x2.54)6-TDFN (3x3)6-TDFN-EP (3x3)6-TSOC8-CLCC (3.2x1.5)8-DIP8-EMP8-HSOP-E8-HVSON (4x4)8-HWSON (2x3)8-LCC (1.5x3.2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.