Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,978 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.87150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I²C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 1 : $1.91000 Cut Tape (CT) 6,000 : $1.02389 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I²C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (4x4) | ||
0 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.93474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I²C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | 23,730 : $0.65935 Bulk | - | Bulk | Active | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I²C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | Die | Die | ||
0 In Stock | 23,730 : $0.83000 Bulk | * | Bulk | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - |