Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 1,565 : $0.06000 Tube | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | - | 4.5V ~ 16V | 7.5 mA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,981 Marketplace | 2,219 : $0.14000 Bulk | - | Bulk | Obsolete | 555 Type, Timer/Oscillator (Single) | - | - | 4.5V ~ 16V | 7.5 mA | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 Marketplace | 486 : $0.14000 Tube | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | - | 4.5V ~ 16V | 7.5 mA | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
33,000 Marketplace | 1,803 : $0.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | ||
30,000 Marketplace | 1,697 : $0.18000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | ||
3,000 Marketplace | 1,069 : $0.28000 Bulk | - | Bulk | Active | Timer | - | - | 4.5V ~ 16V | 16 mA | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
0 Marketplace | 177 : $0.38000 Tube | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 500kHz | 4.5V ~ 16V | 10 mA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
25,663 Marketplace | 759 : $0.40000 Tube | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 500kHz | 4.5V ~ 16V | 10 mA | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
6,738 Marketplace | 466 : $0.64000 Tube | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Dual) | - | - | 4.5V ~ 16V | 30 mA | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
0 Marketplace | 163 : $0.87000 Bulk | - | Bulk | Obsolete | 555 Type, Timer/Oscillator (Single) | - | - | 4.5V ~ 16V | 7.5 mA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |