IC Batteries

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Battery Chemistry
Capacity
Voltage - Rated
Frequency
Load Capacitance
Operating Temperature
M4T28-BR12SH1
M4T28-BR12SH1
SNAPHAT BATT/CRYSTAL FOR SOIC
STMicroelectronics
5,812
In Stock
1 : $8.04000
Tube
-
Tube
Active
Battery and Crystal
Lithium
48mAh
2.8 V
32.768 kHz
12.5 pF
0°C ~ 70°C (TA)
M4T32-BR12SH1
M4T32-BR12SH1
SNAPHAT BATT/CRYSTAL FOR SOIC
STMicroelectronics
1,557
In Stock
1 : $11.77000
Tube
-
Tube
Active
Battery and Crystal
Lithium
120mAh
2.8 V
32.768 kHz
12.5 pF
0°C ~ 70°C (TA)
M4T32-BR12SH6
M4T32-BR12SH6
SNAPHAT BATT/CRYSTAL FOR SOIC
STMicroelectronics
1,046
In Stock
1 : $12.75000
Tube
-
Tube
Active
Battery and Crystal
Lithium
120mAh
2.8 V
32.768 kHz
12.5 pF
-40°C ~ 85°C (TA)
Showing
of 3

IC Batteries


Products in this family are specialized modules containing an electrochemical power source used for powering real-time clocks in applications where tracking the passage of time in the absence of an external power source is needed. Typically designed for use with a specific time keeping integrated circuit, they provide a means of assembling temperature sensitive components onto a printed circuit board after the completion of other assembly processes involving high temperatures.