Clock Generators, PLLs, Frequency Synthesizers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,062
In Stock
1 : $6.03000
Tray
Tray
Active
Not Verified
Clock Generator
Yes with Bypass
HCSL, LVCMOS, LVDS, LVPECL, Crystal
HCSL, LVCMOS, LVDS, LVPECL
1
2:4
Yes/Yes
350MHz
Yes/No
1.71V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
0
In Stock
Check Lead Time
1 : $6.03000
Cut Tape (CT)
2,500 : $3.29563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Generator
Yes with Bypass
HCSL, LVCMOS, LVDS, LVPECL, Crystal
HCSL, LVCMOS, LVDS, LVPECL
1
2:4
Yes/Yes
350MHz
Yes/No
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
0
In Stock
Active
Tube
Active
Not Verified
Clock Generator
Yes with Bypass
HCSL, LVCMOS, LVDS, LVPECL, Crystal
HCSL, LVCMOS, LVDS, LVPECL
1
2:4
Yes/Yes
350MHz
Yes/No
1.71V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Clock Generator
Yes with Bypass
HCSL, LVCMOS, LVDS, LVPECL, Crystal
HCSL, LVCMOS, LVDS, LVPECL
1
2:4
Yes/Yes
350MHz
Yes/No
1.71V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 4

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.