Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : $26.62000 Cut Tape (CT) 1,000 : $19.26300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jitter Cleaner | Yes | LVCMOS, LVDS, LVPECL | HSDS, LCPECL, LVCMOS, LVDS, LVPECL | 1 | 3:15 | Yes/Yes | 3.08GHz | Yes/No | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 64-WFQFN Exposed Pad | 64-WQFN (9x9) | |||
0 In Stock | 1 : $88.38000 Cut Tape (CT) 250 : $80.68800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |