Results: 0
Manufacturer
Abracon LLCADSANTECAdvanced Micro DevicesAMI Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBurr BrownCirrus Logic Inc.Connor WinfieldCrystek CorporationCTS-Frequency Controls
Series
-*#456100E, Precision Edge®100EL100EL, Precision Edge®100EL, Precision Edge®, ECL Pro®100EP100ES100LVEL100LVEP10EL
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Type
-Bit Rate GeneratorBuffer/DriverClock BufferClock Buffer, Fanout DistributionClock Buffer, Fanout Distribution, MultiplexerClock Buffer, Zero Delay BufferClock ConditionerClock DividerClock DriverClock Driver, Clock Generator, Fanout Distribution, Multiplexer, Zero Delay BufferClock Driver, Clock Synthesizer, Spread Spectrum Clock Generator
PLL
-NoYesYes with Bypass
Input
-ClockClock, CrystalClock, Crystal, LVCMOSClock, Crystal, ResonatorClock, LVCMOSClock, LVTTLClock, TTLCMLCML, CMOSCML, CMOS, CrystalCML, CMOS, HCSL, HSCT, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
2VPECL, LVPECL3-State-ClockClock, CML, HCSLClock, CMOSClock, CMOS, TTLClock, CrystalClock, LVCMOSClock, LVPECLClock, TTLCML
Number of Circuits
1234812
Ratio - Input:Output
0:10:20:31:11:101:111:121:131:141:151:161:17
Differential - Input:Output
-No/NoNo/YesYes/NoYes/Yes
Frequency - Max
2Hz, 1.048MHz2Hz, 8Hz16Hz, 8Hz120Hz127.9Hz, 31.98Hz1.023kHz, 4Hz4.093kHz8kHz32.75kHz32.75kHz, 1.048MHz32.768kHz100kHz
Divider/Multiplier
-No/NoNo/YesYes/NoYes/Yes
Voltage - Supply
-5.2V, 5V1.08V ~ 1.32V, 1.62V ~ 1.98V, 2.97V ~ 3.63V1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.135V ~ 3.465V1.14V ~ 1.89V, 1.71V ~ 1.89V, 2.375V ~ 3.465V1.425V ~ 1.575V1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1.425V ~ 3.465V1.6V ~ 2V1.6V ~ 3.465V1.6V ~ 3.6V1.62V ~ 3.45V1.62V ~ 3.63V
Operating Temperature
-55°C ~ 105°C (TA)-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-55°C ~ 225°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
4-SMD, No Lead4-UFDFN4-VLGA4-WFDFN6-BESOJ (0.300", 7.62mm)6-CLCC6-SMD Module, No Lead6-SMD, Flat Leads6-SMD, No Lead6-UFDFN6-UFDFN Exposed Pad6-VDFN
Supplier Device Package
2-SMD (15.24x15.24)4-USON (1.3x1.1)4-VLGA (2.5x2)4-WDFN (1x1.2)6-CLCC (7x5)6-DFN (1.3x2)6-DFN (2.5x2)6-SMD6-SOJ6-SON (2.6x1.6)6-TDFN (1.2x1.4)6-TDFN (2x1.3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.