Clock Generators, PLLs, Frequency Synthesizers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CY23S05SXI-1T
IC FANOUT BUFFER 8SOIC
Infineon Technologies
963
In Stock
1 : $3.59000
Tube
-
-
Tube
Obsolete
Not Verified
Fanout Buffer (Distribution), Zero Delay Buffer
Yes
Clock
Clock
1
1:5
No/No
133.33MHz
No/No
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CY23S05SXI-1T
IC FANOUT BUFFER 8SOIC
Infineon Technologies
1,209
In Stock
1 : $4.95000
Tube
-
-
Tube
Obsolete
Not Verified
Fanout Buffer (Distribution), Zero Delay Buffer
Yes
Clock
Clock
1
1:5
No/No
133.33MHz
No/No
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CY2308ZXC-1H
IC FANOUT BUFFER 16TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
Not Verified
Fanout Buffer (Distribution), Zero Delay Buffer
Yes with Bypass
LVCMOS, LVTTL
LVCMOS
1
1:8
No/No
133.3MHz
No/No
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.