Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,244 In Stock | 1 : $8.93000 Cut Tape (CT) 1,000 : $5.31000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 7GHz | No/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
56 In Stock | 1 : $2.25000 Cut Tape (CT) 3,000 : $1.20240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Generator | Yes | Clock, Crystal | CMOS | 1 | 1:1 | No/No | 160MHz | No/Yes | 3V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |