Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | No/Yes | LVCMOS, LVTTL | LVPECL | 266 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | No/Yes | LVCMOS, LVTTL, Crystal | LVPECL | 266 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 3:4 | Yes/Yes | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | LVDS | 650 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Fanout Buffer (Distribution) | 1 | 1:18 | No/No | LVCMOS, LVTTL | LVCMOS | 200 MHz | 2.375V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 1:4 | No/Yes | LVCMOS, LVTTL | LVDS | 650 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - |