Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
100EL11M
IC CLK BUFFER 1:2 8SOIC
Fairchild Semiconductor
2,660
Marketplace
96 : $3.15000
Tube
Tube
ObsoleteFanout Buffer (Distribution)11:2Yes/YesECLECL-4.2V ~ 5.5V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
100EL11MX
IC CLK BUFFER 1:2 8SOIC
Fairchild Semiconductor
15,912
Marketplace
96 : $3.15000
Bulk
Bulk
ObsoleteFanout Buffer (Distribution)11:2Yes/YesECLECL-4.2V ~ 5.5V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
100LVEL11MX
IC CLK BUFFER 1:2 8SOIC
Fairchild Semiconductor
2,498
Marketplace
96 : $3.15000
Bulk
Bulk
ObsoleteFanout Buffer (Distribution)11:2Yes/YesECLECL-3V ~ 3.8V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
100LVEL11M
IC CLK BUFFER 1:2 8SOIC
Fairchild Semiconductor
10,340
Marketplace
96 : $3.15000
Tube
Tube
ObsoleteFanout Buffer (Distribution)11:2Yes/YesECLECL-3V ~ 3.8V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
DTA123TM3T5G
GTLP6C816AMTCX
IC CLK BUF 1:2/1:6 175MZ 24TSSOP
Fairchild Semiconductor
2,500
Marketplace
82 : $3.67000
Bulk
-
Bulk
ObsoleteFanout Buffer (Distribution)21:2, 1:6No/NoGTLP, LVTTLGTLP, LVTTL175 MHz3.15V ~ 3.45V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
DTA123TM3T5G
GTLP6C816AMTC
IC CLK BUF 1:2/1:6 175MZ 24TSSOP
Fairchild Semiconductor
27,572
Marketplace
82 : $3.67000
Tube
-
Tube
ObsoleteFanout Buffer (Distribution)21:2, 1:6No/NoGTLP, LVTTLGTLP, LVTTL175 MHz3.15V ~ 3.45V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
NB3V8312CFAG
FC940LVBX
IC CLK BUFFER 2:18 150MHZ 32LQFP
Fairchild Semiconductor
13,939
Marketplace
81 : $3.71000
Bulk
-
Bulk
ActiveFanout Buffer (Distribution)12:18Yes/NoCMOS, LVTTL, PECLLVCMOS, LVTTL150 MHz2.375V ~ 3.465V, 3.135V ~ 3.465V0°C ~ 70°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
DTA123TM3T5G
GTLP6C817MTC
IC CLK BUFFER 1:2, 1:6 24TSSOP
Fairchild Semiconductor
10,741
Marketplace
77 : $3.92000
Tube
-
Tube
ObsoleteFanout Buffer (Distribution)21:2, 1:6No/NoGTLP, TTLGTLP, TTL-3.15V ~ 5.25V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
DTA123TM3T5G
GTLP6C817MTCX
IC CLK BUFFER 1:2, 1:6 24TSSOP
Fairchild Semiconductor
2,500
Marketplace
77 : $3.92000
Bulk
-
Bulk
ObsoleteFanout Buffer (Distribution)21:2, 1:6No/NoGTLP, TTLGTLP, TTL-3.15V ~ 5.25V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
AT89S51-24JU
ML6510CQ80
IC CLK BUFFER 1:8 80MHZ 44PLCC
Fairchild Semiconductor
1,287
Marketplace
62 : $4.85000
Bulk
-
Bulk
ActiveClock Buffer11:8Yes/NoPECL, TTLPECL80 MHz4.75V ~ 5.25V0°C ~ 70°CSurface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
AD7243BR-REEL
100315SC
IC CLK BUFFER 1:4 750MHZ 16SOIC
Fairchild Semiconductor
2,488
Marketplace
61 : $4.98000
Tube
-
Tube
ObsoleteFanout Buffer (Distribution)11:4Yes/YesClockClock750 MHz4.2V ~ 5.7V0°C ~ 85°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
52-TQFN_485M
NB4N121KMNG
IC CLK BUFFER 1:21 400MHZ 52QFN
Fairchild Semiconductor
170
Marketplace
57 : $5.34000
Tray
-
Tray
ObsoleteFanout Buffer (Distribution)11:21Yes/YesCML, LVCMOS, LVDS, LVPECL, LVTTLHCSL400 MHz3V ~ 3.6V-40°C ~ 70°CSurface Mount52-VFQFN Exposed Pad52-QFN (8x8)
DTA123TM3T5G
GTLP6C816MTCX
IC CLK BUFFER 1:2, 1:6 24TSSOP
Fairchild Semiconductor
12,682
Marketplace
54 : $5.61000
Bulk
-
Bulk
ObsoleteFanout Buffer (Distribution)21:2, 1:6No/NoGTLP, TTLGTLP, TTL-4.75V ~ 5.25V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
MC100LVE222FAR2G
MC100LVE222FAR2G
IC CLK BUFFER 2:15 1.5GHZ 52LQFP
Fairchild Semiconductor
1,500
Marketplace
33 : $9.33000
Bulk
Bulk
ObsoleteFanout Buffer (Distribution), Divider, Multiplexer12:15Yes/YesLVECL, LVPECLECL1.5 GHz3V ~ 5.25V-40°C ~ 85°CSurface Mount52-LQFP52-LQFP (10x10)
100315SCX
100315SCX
100315 - LOW SKEW CLOCK DRIVER,
Fairchild Semiconductor
4,598
Marketplace
61 : $4.98000
Bulk
*
Bulk
Active------------
Showing
1 - 15
of 15

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.