Clock Buffers, Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
986 In Stock | 1 : $9.76000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:12 | Yes/Yes | CML, CMOS, HSTL, LVDS, LVPECL, TTL | LVDS | 1 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad, 44-MLF® | 44-MLF® (7x7) | |||
1,970 In Stock | 1 : $9.76000 Cut Tape (CT) 1,000 : $7.39003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:12 | Yes/Yes | CML, CMOS, HSTL, LVDS, LVPECL, TTL | LVDS | 1 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad, 44-MLF® | 44-MLF® (7x7) |