Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $20.04000 Tray | - | Tray | Active | Yes | Memory, PCI Express (PCIe), SONET/SDH | CMOS, Crystal | CMOS, LVDS, LVPECL | 1 | 3:6 | No/Yes | 750MHz | 1.71V ~ 1.89V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | No | PCI Express (PCIe) | - | HCSL | 1 | 1:19 | No/No | - | - | -40°C ~ 85°C | - | - | - | ||
0 In Stock | Active | - | Tray | Active | No | Intel QPI, PCI Express (PCIe) | - | HCSL | 1 | 1:19 | No/Yes | 100MHz | 2.97V ~ 3.63V | -40°C ~ 85°C | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | No | Intel QPI, PCI Express (PCIe) | - | HCSL | 1 | 1:19 | No/Yes | 100MHz | 2.97V ~ 3.63V | -40°C ~ 85°C | - | - | - | ||
0 In Stock | Active | - | Tray | Active | Yes | Memory, PCI Express (PCIe), SONET/SDH | CMOS, Crystal | CMOS, LVDS, LVPECL | 1 | 3:10 | No/Yes | 750MHz | 1.71V ~ 1.89V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | ||
0 In Stock | Active | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |