Programmable Timers and Oscillators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 Marketplace | 1 : $2.33000 Tube | - | - | Tube | Active | Timer Control | - | 5MHz | 3V ~ 5.5V | 150 µA | -20°C ~ 85°C (TA) | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
2,028 Marketplace | 1 : $2.62000 Tube | - | - | Tube | Active | Timer Control | - | 5MHz | 3V ~ 5.5V | 150 µA | -20°C ~ 85°C (TA) | 14-DIP (0.300", 7.62mm) | 14-DIP | Through Hole | ||
45 Marketplace | 1 : $3.29000 Tube | - | - | Tube | Active | Timer Control | - | 12MHz | 3V ~ 18V | 450 µA | -20°C ~ 85°C (TA) | 20-DIP (0.300", 7.62mm) | 20-DIP | Through Hole | ||
42 Marketplace | 1 : $3.29000 Tube | - | - | Tube | Active | Timer Control | - | 12MHz | 3V ~ 18V | 450 µA | -20°C ~ 85°C (TA) | 20-DIP (0.300", 7.62mm) | 20-DIP | Through Hole | ||
0 Marketplace | Active | - | - | Tube | Active | Timer Control | - | 12MHz | 3V ~ 18V | 450 µA | -20°C ~ 85°C (TA) | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |