Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Digi-Key Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,149 In Stock | 1 : $33.43000 Cut Tape (CT) 500 : $24.51000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Buffer | Yes | Clock | CMOS, LVDS, LVPECL | 1 | 1:14 | Yes/Yes | 3.2GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
763 In Stock | 1 : $21.59000 Cut Tape (CT) 1,500 : $14.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/Yes | 4.4GHz | Yes/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
0 In Stock Check Lead Time | 1 : $85.88000 Cut Tape (CT) 250 : $72.02748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |