Clock Generators, PLLs, Frequency Synthesizers

Results: 4
Manufacturer
Nexperia USA Inc.Renesas Electronics CorporationTexas Instruments
Series
-74HC74HCTLOCO™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Clock GeneratorPhase Lock Loop (PLL)
Input
ClockClock, CrystalCMOS
Output
ClockCMOS
Ratio - Input:Output
1:11:22:12:3
Frequency - Max
21MHz38MHz110MHz160MHz
Divider/Multiplier
No/NoNo/YesYes/No
Voltage - Supply
2.85V ~ 5.25V3V ~ 5.25V3V ~ 6V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-20°C ~ 75°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-TSSOP16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
74HC4046AD,653
IC PHASE LOCK LOOP 16SO
Nexperia USA Inc.
20,301
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.24482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Phase Lock Loop (PLL)
Yes
Clock
Clock
1
2:3
No/No
21MHz
No/No
3V ~ 6V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
21,044
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.98172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
160MHz
No/Yes
3V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
TLC2933AIPWR
IC PHASE LOCK LOOP 14TSSOP
Texas Instruments
7,572
In Stock
1 : $3.02000
Cut Tape (CT)
2,000 : $2.00625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Phase Lock Loop (PLL)
Yes
CMOS
CMOS
1
2:1
No/No
110MHz
Yes/No
2.85V ~ 5.25V
-20°C ~ 75°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 SOIC
CD74HCT7046AMT
IC PHASE LOCK LOOP 16SOIC
Texas Instruments
2
In Stock
5,217
Marketplace
1 : $3.24000
Cut Tape (CT)
250 : $1.95144
Tape & Reel (TR)
172 : $1.75000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
Phase Lock Loop (PLL)
Yes
CMOS
CMOS
1
1:2
No/No
38MHz
No/No
4.5V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.