Clean Room Swabs and Brushes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Tip Material
Handle Material
Features
Handle Length
Quantity
FSWB-C
SWAB SINGLE HEAD 2.72" 100PCS
Panduit Corp
11,700
In Stock
100 : $0.43480
Bulk
-
-
Bulk
Active
Swab, Single Head
-
-
Lint Free
-
100
7060
SWAB SNGL HEAD POLY KNIT 100PCS
ACL Staticide Inc
35
In Stock
1 : $28.00000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Swab, Single Head
Polyester, Knit
Polypropylene
Abrasion Resistant, Lint Free
5.70" (144.8mm)
100
Showing
of 2

Clean Room Swabs and Brushes


Clean room double and single head swabs and brushes are carefully manufactured to prevent contamination that could compromise a clean room environment. They are available with tips made from brass, cotton, foam, nylon, polyester, stainless steel, chamois, yarn, and different varieties of animal hair. Features include abrasion resistance, anti-static, conductive or dissipative handle and lint-free head. Handles come in a variety of materials and lengths.