Housings

Results: 3
Series
Trim Trio® UTGTrim Trio® UTOTrim Trio® UTP
Shell Material
BrassPolyester, Glass FilledZinc Alloy, Halogen Free
Shell Finish
-Nickel
Housing Color
BlackSilver
Ingress Protection
-IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTP62028S
UTP62028S
CONN PLG HSG FMALE 28POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
1 : $21.93000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
28
20-28
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyester, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
UT062028SH
UT062028SH
CONN PLG HSG FMALE 28POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
1 : $40.00000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
28
20-28
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UTG62028SN
UTG620-28SN
CONN PLG HSG FMALE 28POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : $17.28320
Bulk
Bulk
Active
Plug Housing
For Female Sockets
28
20-28
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Brass
Nickel
Silver
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 3

Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.