Housings

Results: 5
Series
Trim Trio® UTGTrim Trio® UTOTrim Trio® UTPTrim Trio® UTS
Shell Material
BrassPolyester, Glass FilledThermoplasticZinc Alloy, Halogen Free
Shell Finish
-Nickel
Housing Color
BlackSilver
Ingress Protection
-IP67/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Backshell, Coupling NutCoupling Nut
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTG61823PN
UTG618-23PN
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
168
In Stock
1 : $17.18000
Bulk
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Brass
Nickel
Silver
-
UL94 V-0
Coupling Nut
Unshielded
UTS6JC1823P
UTS6JC1823P
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
29
In Stock
1 : $23.23000
Bulk
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
UT061823PH
UT061823PH
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
31
In Stock
1 : $45.76000
Bulk
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UTS61823P
UTS61823P
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : $14.93120
Bulk
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Unshielded
UTP61823P
UTP61823P
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
100 : $15.28940
Bulk
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyester, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 5

Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.