Unshielded Circular Connector Assemblies

Results: 334,338
Manufacturer
Aces ConnectorsAdafruit Industries LLCAdam TechAero ElectricAirBorn, Inc.Alpha WireAltech CorporationAmerican Micro ProductsAmphenol Aerospace OperationsAmphenol Alden Products CompanyAmphenol AudioAmphenol CONEC
Series
-040B130303165171P1S1Y200202203
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-DistributorDistributor NutH-DistributorInsert, Female SocketsInsert, Female Sockets and Male PinsInsert, Male PinsJackJack, Female SocketsJack, Male PinsLine Source, Male PinsPanel Feed-Through
Number of Positions
11 (Power)1 (Twinax)22 (1 + 1 Power)2 (Coax)2 (Data)2 (Power)2 (Quadrax)2P2C Single Pair Ethernet (SPE)33 (1 + 1 Power + PE)
Grade
-Military
Qualification
-MIL-5015MIL-5015 DerivativeMIL-C-22992MIL-C-5015MIL-C-55181MIL-C-83723 Series IMIL-DTL-2292MIL-DTL-22992MIL-DTL-22992, Class LMIL-DTL-26482 G Series IIMIL-DTL-26482 Series I
Shell Size - Insert
00-090-120-16000K11-101-121-21-31-3/8"-3
Shell Size, MIL
-ABCDEFGHJ
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Cable MountFree Hanging (In-Line), Right AngleFree Hanging (In-Line), Right Angle; Panel MountFree Hanging (In-Line); Panel MountPanel MountPanel Mount, 70° AnglePanel Mount, Push InPanel Mount, Right AnglePanel Mount, Snap-In
Mounting Feature
-BracketsBulkheadBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Front Side Nut, FlangeBulkhead - Rear Side NutBulkhead - Rear Side Nut, FlangeFlangeFront and Rear Side NutFront Side NutRear Side Nut
Termination
-Circuit Board, SolderClampCrimpCrimp or Solder CupCrimp, ScrewCrimp, SolderIDCPush In, SpringQuick ConnectQuick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)
Fastening Type
-BayonetBayonet LockBayonet Lock, ThreadedDetent LockLatch HolderLatch LockLatch Lock, Push-PullLatch Lock, Push-TwistMagneticPush-PullPush-Pull, Detent LockPush-Pull, ThreadedPush-Twist
Orientation
012345678910
Primary Material
-CompositeMetalPlastic
Shell Material
-Acrylic Styrene Acrylonitrile (ASA)AluminumAluminum AlloyAluminum Alloy and Zinc Die CastAluminum Die CastAluminum Die Cast, BrassAluminum or Zinc AlloyBrassBrass and Zinc Die CastBrass, Phosphor Bronze and Zinc AlloyBrass, Zinc Alloy
Shell Finish
-Alumilite 225™Aluminum, Olive Drab CadmiumAnodic CoatingAnodic Coating (Alumilite)AnodizedAP-93BlackBlack AnodizedBlack CadmiumBlack ChromateBlack Chromate over Zinc
Contact Finish - Mating
-Copper AlloyCopper Tin ZincGoldGold or PdNi +GoldGold, SilverNickelNickel-GoldNickel-SilverSilverSilver, TinTinTin-LeadZinc
Color
-Beige, SilverBlackBlack, BlueBlack, GrayBlack, GreenBlack, RedBlack, SilverBlack, WhiteBlack, YellowBlueBlue, Gray
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP20IP20, IP40IP25IP40IP44IP50 - Dust ProtectedIP50/IP68 - Dust Protected, Dust Tight, Waterproof
Material Flammability Rating
-Flame RetardantNon FlammableUL94UL94 5VAUL94 HBUL94 HB, UL94 V-0UL94 HB, UL94 V-2UL94 HF-1, UL94 V-0UL94 V-0UL94 V-2
Features
-BackshellBackshell, Board GuideBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, GroundBackshell, Cable Clamp, Coupling Nut, StereoBackshell, Cable Clamp, Coupling Nut, Stereo, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV ResistantBackshell, Cable Clamp, Coupling Nut, UV ResistantBackshell, Cable Clamp, Flame Retardant
Current Rating (Amps)
0.3A0.5A0.5A per Contact0.9A1A1A per Contact1A per Contact, 11.6A per Contact1A, 1.25A, 2A1A, 200A1A, 20A1A, 23A1A, 2A
Voltage Rating
7.5V10V12V12V, 24V12VAC, 60VDC12VDC16V20VDC24V24VDC25V30V
Cable Opening
0.039" ~ 0.059" (1.00mm ~ 1.50mm)0.043" ~ 0.335" (1.10mm ~ 8.50mm)0.047" ~ 0.343" (1.20mm ~ 8.70mm)0.055" ~ 0.390" (1.40mm ~ 9.90mm)0.059" (1.50mm)0.059" ~ 0.079" (1.50mm ~ 2.00mm)0.059" ~ 0.087" (1.50mm ~ 2.20mm)0.067" ~ 0.079" (1.70mm ~ 2.00mm)0.079" ~ 0.098" (2.00mm ~ 2.50mm)0.079" ~ 0.126" (2.00mm ~ 3.20mm)0.082" ~ 0.234" (2.08mm ~ 5.94mm)0.083" ~ 0.118" (2.10mm ~ 3.00mm)
Operating Temperature
-85°C ~ 300°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-65°C ~ 260°C-55°C ~ 105°C-55°C ~ 118°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
334,338Results
Applied FiltersRemove All

Showing
of 334,338
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
M12A-05BMMB-SL7001
M12A-05BMMB-SL7001
CONN PLUG MALE 5POS GOLD SCREW
Amphenol LTW
3,796
In Stock
1 : $1.89000
Bulk
Bulk
Active
Plug, Male Pins
5
-
-
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60VAC/DC
-
-40°C ~ 105°C
MD-60S
MD-60S
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
4,070
In Stock
1 : $2.34000
Tray
Tray
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Board Lock, Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-60SV
MD-60SV
CONN RCPT FMALE MINI DIN 6P SLDR
Same Sky
6,483
In Stock
1 : $2.73000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
SD-80
SD-50
CONN PLUG MALE DIN 5P SOLDER CUP
Same Sky
1,488
In Stock
1 : $2.80000
Bag
Bag
Active
Plug, Male Pins
5
-
-
DIN (180 Degree)
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Steel
Nickel
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 70°C
MD30-60,80SV
MD-80SV
CONN RCPT FMALE MINI DIN 8P SLDR
Same Sky
3,421
In Stock
1 : $2.95000
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
SD-80
SD-80
CONN PLUG MALE DIN 8P SOLDER CUP
Same Sky
425
In Stock
1 : $3.04000
Bag
Bag
Active
Plug, Male Pins
8
-
-
DIN (270 Degree)
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Steel
Nickel
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 70°C
SDS-50J
SDS-50J
CONN RCPT FMALE DIN 5POS SOLDER
Same Sky
12,375
In Stock
1 : $3.31000
Tray
Tray
Active
Receptacle, Female Sockets
5
-
-
DIN (180 Degree)
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
2A
100VAC
-
-40°C ~ 85°C
PD-40
PD-40
CONN JACK FMALE 4POS TIN SOLDER
Same Sky
2,927
In Stock
1 : $3.33000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
-
-
Power DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
-
Ground
Unshielded
7.5A
20VDC
-
-
KPJX-PM-3S
KPJX-PM-3S
CONN JACK FMALE 3POS TIN SOLDER
Kycon, Inc.
5,642
In Stock
1 : $3.80000
Bulk
Bulk
Active
Jack, Female Sockets
3 (1 + 2 Power)
-
-
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 7.5A
48VDC
-
-40°C ~ 75°C
MFG_KPJX-PM-4S
KPJX-PM-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
4,569
In Stock
1 : $4.12000
Bulk
Bulk
Active
Jack, Female Sockets
4 (Power)
-
-
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
7.5A
48VDC
-
-40°C ~ 75°C
21004515-01
21004515-01
CONN RCPT MALE 4POS SOLDER CUP
Chogori Technologies Inc.
1,018
In Stock
1 : $4.50000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
KPPX-3P
KPPX-3P
CONN PLUG MALE 3P SOLDER CUP
Kycon, Inc.
3,714
In Stock
1 : $5.16000
Bulk
Bulk
Active
Plug, Male Pins
3 (1 + 2 Power)
-
-
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
1A, 7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 88°C
MD-60PL100
MD-60PL100
CONN RCPT FMALE MINI DIN 6P WIRE
Same Sky
683
In Stock
1 : $5.45000
Bag
Bag
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
KPPX-4P
KPPX-4P
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
30,566
In Stock
1 : $5.54000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
-
-
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 85°C
T4130012051-000
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
4,763
In Stock
1 : $6.46000
Bulk
Bulk
Active
Receptacle, Male Pins
5
-
-
M12-5
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4111001031-000
T4111001031-000
CONN RCPT MALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
179
In Stock
1 : $6.51000
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
M12-3
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
17282-2PG-300
17282-2PG-300
CONN RCPT MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
957
In Stock
1 : $6.52000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
21004211-01
21004211-01
CONN PLUG FMALE 4POS SOLDER CUP
Chogori Technologies Inc.
2,501
In Stock
1 : $6.54000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
110V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
PHR-C4777-02x-FVP-800
PHR-C4777-02-FVP-800
CONN JACK 1POS GOLD SOLDER
Adam Tech
8,436
In Stock
1 : $6.66000
Bag
Bag
Active
Jack
1
-
-
-
-
Through Hole
-
Solder
Magnetic
-
-
-
-
Gold
-
-
UL94 V-0
-
Unshielded
5A
12VDC
-
-
T4110001031-000
T4110001031-000
CONN PLUG FMALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
193
In Stock
1 : $6.66000
Bulk
Bulk
Active
Plug, Female Sockets
3
-
-
M12-3
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
7282-2SG-300
7282-2SG-300
CONN RCPT FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
8,517
In Stock
1 : $6.75000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
PDP-40
PDP-40
CONN PLUG MALE 4 SILVER SOLDER
Same Sky
3,345
In Stock
1 : $6.76000
Bag
Bag
Active
Plug, Male Pins
4 (Power)
-
-
Power DIN
-
Free Hanging (In-Line)
-
Solder
Push-Pull
Keyed
Metal
Brass
Nickel
Silver
Black, Silver
-
-
Strain Relief
Unshielded
7.5A
20VDC
-
-
T4130012041-000
T4130012041-000
CONN RCPT MALE 4P GOLD SLDR CUP
TE Connectivity AMP Connectors
2,754
In Stock
1 : $7.23000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4140012041-000
T4140012041-000
CONN RCPT MALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
1,046
In Stock
1 : $7.23000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4132012041-000
T4132012041-000
CONN RCPT MALE 4P GOLD SLDR CUP
TE Connectivity AMP Connectors
137
In Stock
1 : $7.23000
Bulk
Bulk
Active
Receptacle, Male Pins
4
-
-
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
Showing
of 334,338

Unshielded Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.