Amphenol Sine Systems Corp Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
492 In Stock | 1 : $28.90000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
467 In Stock | 1 : $39.56000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
609 In Stock | 1 : $40.08000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
199 In Stock | 1 : $42.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 14-19 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
208 In Stock | 1 : $42.68000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
131 In Stock | 1 : $47.82000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
201 In Stock | 1 : $53.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | 16-26 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 125°C | |||
164 In Stock | 1 : $58.62000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
1,163 In Stock | 1 : $68.81000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
234 In Stock | 1 : $72.26000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
42 In Stock | 1 : $72.71000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
3,512 In Stock | 1 : $4.42000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
323 In Stock | 1 : $14.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
264 In Stock | 1 : $20.31000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 10-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
101 In Stock | 1 : $24.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 13A | 500VAC/DC | - | -40°C ~ 125°C | |||
393 In Stock | 1 : $27.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
103 In Stock | 1 : $42.19000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
99 In Stock | 1 : $51.20000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 24-91 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 13A, 25A, 60A | 24VDC | - | -40°C ~ 125°C | |||
139 In Stock | 1 : $52.84000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 28A | 630VAC | - | -20°C ~ 130°C | |||
31 In Stock | 1 : $53.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | 16-26 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
60 In Stock | 1 : $62.52000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
35 In Stock | 1 : $62.65000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
45 In Stock | 1 : $64.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 14-19 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
27 In Stock | 1 : $90.42000 Bulk | Bulk | Active | Plug, Female Sockets | 32 | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
486 In Stock | 1 : $3.89000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C |