Circular Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : $2.51000 Tray | Tray | Active | Receptacle, Female Sockets | 7 | DIN (270 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
0 In Stock | 50,000 : $1.45743 Tray | Tray | Obsolete | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
0 In Stock | 50,000 : $1.49945 Tray | Tray | Obsolete | Receptacle, Female Sockets | 4 | DIN (210 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
0 In Stock | 50,000 : $1.62681 Tray | Tray | Obsolete | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
0 In Stock | 500 : $2.03310 Tray | Tray | Obsolete | Receptacle, Female Sockets | 3 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
0 In Stock | 500 : $2.34028 Tray | Tray | Obsolete | Receptacle, Female Sockets | 6 | DIN (240 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | Keyed | Metal | Steel | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C |