Circular Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : $19.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | 5.6A | 600V | - | -40°C ~ 115°C | |||
1,024 In Stock | 1 : $3.74000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 110V | - | -45°C ~ 105°C | |||
479 In Stock | 1 : $4.52000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 50V | - | -45°C ~ 105°C |