Circular Connectors

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Backshell, Cable Clamp, Coupling Nut
Cable Opening
0.453" (11.51mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SRCN2A16-10S
SRCN2A16-10S
CONN RCPT FMALE 10P SOLDER CUP
JAE Electronics
278
In Stock
1 : $8.14000
Bulk
Bulk
Active
Receptacle, Female Sockets
10
16-10
-
Panel Mount
Flange
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
-
-
5A
250VAC, 350VDC
-
-25°C ~ 85°C
SRCN6A16-10P
SRCN6A16-10P
CONN PLUG MALE 10P SOLDER CUP
JAE Electronics
287
In Stock
1 : $12.18000
Bulk
Bulk
Active
Plug, Male Pins
10
16-10
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
-
5A
250VAC, 350VDC
0.453" (11.51mm)
-25°C ~ 85°C
Showing
of 2

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.