Circular Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 Marketplace | 1 : $192.73000 Bulk 1 : $150.58000 Bulk | Bulk Bulk | Active | Plug, Male Pins | 100 | - | MIL-DTL-38999 Series III | 23-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
182 Marketplace | 1 : $214.60000 Bulk | Bulk | Active | Plug, Male Pins | 100 | - | MIL-DTL-38999 Series III | 23-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C |