Circular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : $108.44000 Bulk | - | Bulk | Active | Plug Housing | For Female Sockets | 16 (12 + 4 Power) | 28-16M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
93 In Stock | 1 : $78.70000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 22 (20 + 2 Power) | 28-22M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
106 In Stock | 1 : $75.71000 Bulk | - | Bulk | Active | Receptacle Housing | For Female Sockets | 16 (12 + 4 Power) | 28-16M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
49 In Stock | 1 : $99.86000 Bulk | - | Bulk | Active | Plug Housing | For Female Sockets | 22 (20 + 2 Power) | 28-22M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
18 In Stock | 1 : $120.62000 Bulk | - | Bulk | Active | Plug Housing | For Male Pins | 16 (12 + 4 Power) | 28-16M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Shielded | |||
25 In Stock | 1 : $121.98000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 16 (12 + 4 Power) | 28-16M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
0 In Stock | Active | - | Bulk | Active | Plug Housing | For Female Sockets | 22 (20 + 2 Power) | 28-22M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Zinc Alloy | Nickel | Silver | Environment Resistant | UL94 V-0 | Coupling Nut | Shielded |