Circular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : $5.24000 Bulk | - | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | Polyamide (PA66), Nylon 6/6 and Zinc Die Cast | Nickel | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 10 : $5.05300 Bulk | - | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | Polyamide (PA66), Nylon 6/6 and Zinc Die Cast | Nickel | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
9 In Stock | 1 : $5.24000 Bulk | - | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | Polyamide (PA66), Nylon 6/6 and Zinc Die Cast | Nickel | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock | 10 : $5.65000 Bulk | - | Bulk | Obsolete | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | Polyamide (PA66), Nylon 6/6 and Zinc Die Cast | Nickel | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded |