Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
794 In Stock | 1 : $6.89000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
164 In Stock | 1 : $11.16000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
170 In Stock | 1 : $15.06000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
111 In Stock | 1 : $6.18000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | 3-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
161 In Stock | 1 : $8.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 5 | 5-16 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
244 In Stock | 1 : $8.60000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
122 In Stock | 1 : $9.39000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 6-96 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
243 In Stock | 1 : $12.73000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-16 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
119 In Stock | 1 : $13.24000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
630 In Stock | 1 : $22.60000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 1 : $8.60000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : $10.83000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 6-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : $9.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded |