Circular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,797 In Stock | 1 : $5.03000 Bulk | - | Bulk | Active | Plug Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
7,071 In Stock | Active | - | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,526 In Stock | Active | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,154 In Stock | 1 : $5.85000 Bulk | - | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock 135 Marketplace Check Lead Time | 1 : $6.97000 Bulk 15 : $5.21000 Bulk | - | Bulk Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,086 In Stock | 1 : $8.07000 Bulk | - | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
599 In Stock | 1 : $11.00000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | Environment Resistant | UL94 V-0 | - | Unshielded | |||
301 In Stock | 1 : $21.79000 Bulk | - | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
191 In Stock | 1 : $28.50000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
412 In Stock | 1 : $24.54000 Bulk | - | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA66), Nylon 6/6 | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock 200 Marketplace Check Lead Time | 1,200 : $18.28257 Bulk 3 : $23.98000 Box | - | Bulk Box | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6 | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
41 In Stock | 1 : $12.61000 Bulk | - | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
93 In Stock | 1 : $8.06000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : $22.17000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
72 In Stock | 1 : $44.75000 Bulk | - | Bulk | Active | Plug Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6 | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
83 In Stock | 1 : $11.59000 Bulk | - | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded |