Circular Connector Housings

Results: 500,342
Manufacturer
Aero ElectricAmerican Micro ProductsAmphenol Aerospace OperationsAmphenol Air LBAmphenol Fiber Systems InternationalAmphenol Industrial OperationsAmphenol LTWAmphenol PCDAmphenol PositronicAmphenol RFAmphenol Sine Systems CorpAmphenol Tuchel Industrial
Series
-*0000B00S0B0E0K0S1.5mm System1.5mm/2.5mm System10
Packaging
-BagBoxBulkRetail PackageTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Cap HousingInsert ShellInsertJack HousingPlug HousingReceptacle Housing
Type
-For Female Sockets and Male PinsFor Female Sockets or Male PinsFor Female SocketsFor Male Pins
Number of Positions
1 (Data)1 (Power)1 (Quadrax)1 (Radsok)1 (Twinax)12 (Fiber Optic)2 (Power)2 (Quadrax)2 (Radsok)2 (Triax)2 (Twinax)
Shell Size - Insert
11-11-222-12-203A03C33-13-163-2
Shell Size, MIL
-ABCDEFGHJ
Contact Type
-Crimp and ScrewCrimp and Solder CupCrimp and SolderCrimpCrimp, Solder and Solder CupScrewSolder CupSolder
Contact Size
0 (1)0 (1), 16 (2)0 (1), 4 (2), 12 (2), 16 (4)0 (2), 12 (3)0 (2), 12 (6)0 (2), 4 (4)0 (3)0 (3), 12 (3)0 (4), 16 (4)00.5mm0.6mm (5), 1.0mm Power (4)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountPanel MountPanel Mount, Right AnglePanel Mount, Snap-InPanel Mount, Through HolePress Fit
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Front or Rear Side NutBulkhead - Rear Side NutBulkheadFlangeRear Side Nut
Fastening Type
-Bayonet LockBayonet Lock, ThreadedClip LockDetent LockLatch HolderLatch LockLever LockPush-PullPush-Pull, Detent LockPush-TwistPush-Twist, Detent LockReverse Bayonet LockSnap-In
Orientation
012345678910
Primary Material
-CadmiumCompositeMetalNickelPassivatedPlasticZinc Nickel
Shell Material
-Aluminum Alloy and Zinc Die CastAluminum AlloyAluminum Alloy, Zinc AlloyAluminumBrass and Zinc Die CastBrassBronzeCompositeCopper AlloyCopper Zinc AlloyCopper Zinc
Shell Finish
-AluminumAnodic Coating (Alumilite)AnodizedBlack AnodizedBlack Zinc CobaltBlack Zinc NickelBlackBright Cadmium over Electroless NickelBright Cadmium over NickelBright CadmiumBright Chromate over Clear Cadmium
Housing Color
-BeigeBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, OrangeBlack, PurpleBlack, RedBlack, SilverBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP40IP50 - Dust ProtectedIP50IP54 - Dust Protected, Water ResistantIP61 - Dust TightIP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-Flame RetardantNon FlammableUL94 5VAUL94 HBUL94 HF-1, UL94 V-0UL94 V-0UL94 V-0, UL94 V-2UL94 V-1UL94 V-2
Features
-Adapter, Dust CapBackshellBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, Dust CapBackshell, Cable Clamp, Coupling Nut, RotatableBackshell, Cable Clamp, Coupling Nut, Shrink Boot AdapterBackshell, Cable Clamp, Coupling Nut, StereoBackshell, Cable Clamp, Coupling Nut, Stereo, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Strain ReliefBackshell, Cable Clamp, Dust Cap
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
500,342Results

Showing
of 500,342
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
206430-1
206430-1
CONN RCPT HSNG FMALE 4POS PNL MT
TE Connectivity AMP Connectors
50,771
In Stock
1 : $2.10000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets411-4-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
1718230-x
1718230-1
CONN RCPT HSNG MALE 7POS PNL MNT
TE Connectivity Deutsch Connectors
23,446
In Stock
377
Marketplace
1 : $3.41000
Bulk
35 : $2.23000
Tray
Bulk
Tray
ActiveReceptacle HousingFor Male Pins7--Crimp1.5mmPanel MountBulkhead - Rear Side NutBayonet LockA-Polybutylene Terephthalate (PBT), Glass Filled-BlackIP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 HB-Unshielded
DTHD04-1-8P
DTHD04-1-8P
CONN RCPT HSNG MALE 1POS INLINE
TE Connectivity Deutsch Connectors
4,576
In Stock
1 : $4.35000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins1 (Power)--Crimp8 PowerFree Hanging (In-Line)-Latch LockKeyed-Polyetherimide (PEI)-BlackIP71 - Dust Tight, Water ResistantUL94 V-0-Unshielded
206430-2
206430-2
CONN RCPT HSG FMALE 4POS INLINE
TE Connectivity AMP Connectors
1,861
In Stock
1 : $5.15000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets411-4-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206061
206061-1
CONN RCPT HSNG MALE 4POS PNL MNT
TE Connectivity AMP Connectors
6,594
In Stock
1 : $5.25000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins411-4-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206705-x square
206705-1
CONN RCPT HSNG MALE 9POS PNL MNT
TE Connectivity AMP Connectors
776
In Stock
1 : $5.85000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins913-9-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
1432460
1432460
CONN INSERT SHELL PANEL MNT
Phoenix Contact
4,905
In Stock
1 : $5.95000
Bulk
Bulk
ActiveInsert Shell--M12---Panel MountBulkhead - Rear Side NutPush-Twist--Zinc Die CastNickelSilverIP67 - Dust Tight, Waterproof--Unshielded
206153-1
206153-1
CONN RCPT HSNG MALE 4POS INLINE
TE Connectivity AMP Connectors
2,226
In Stock
1 : $6.05000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins411-4-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206429-1
206429-1
CONN PLUG HSNG MALE 4POS INLINE
TE Connectivity AMP Connectors
4,311
In Stock
1 : $6.25000
Bulk
Bulk
ActivePlug HousingFor Male Pins411-4-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
206043-1
206043-1
CONN RCPT HSG FMALE 14POS PNL MT
TE Connectivity AMP Connectors
4,941
In Stock
1 : $6.26000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets1417-14-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206036-1
206036-1
CONN RCPT HSNG MALE 16POS PNL MT
TE Connectivity AMP Connectors
543
In Stock
1 : $6.34000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins1617-16-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206705-x
206705-2
CONN RCPT HSNG MALE 9POS INLINE
TE Connectivity AMP Connectors
1,129
In Stock
1 : $6.56000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins913-9-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206060
206060-1
CONN PLUG HSG FMALE 4POS INLINE
TE Connectivity AMP Connectors
3,128
In Stock
1 : $6.71000
Bulk
Bulk
ActivePlug HousingFor Female Sockets411-4-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
206708
206708-1
CONN PLUG HSG FMALE 9POS INLINE
TE Connectivity AMP Connectors
2,468
In Stock
1 : $6.73000
Bulk
Bulk
ActivePlug HousingFor Female Sockets913-9-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
206151-1
206151-1
CONN RCPT HSNG MALE 37POS PNL MT
TE Connectivity AMP Connectors
4,533
In Stock
1 : $7.78000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins3723-37-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206037
206037-1
CONN PLG HSG FMALE 16POS INLINE
TE Connectivity AMP Connectors
3,981
In Stock
1 : $8.54000
Bulk
Bulk
ActivePlug HousingFor Female Sockets1617-16-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
211398
211398-1
CONN RCPT HSNG FMALE 7POS PNL MT
TE Connectivity AMP Connectors
4,479
In Stock
1 : $9.01000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets713-7-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
211398-2
211398-2
CONN RCPT HSG FMALE 7POS INLINE
TE Connectivity AMP Connectors
355
In Stock
1 : $9.01000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets713-7-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206306-1
206306-1
CONN RCPT HSG FMALE 37POS PNL MT
TE Connectivity AMP Connectors
423
In Stock
1 : $9.05000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets3723-37-Crimp16Panel MountFlangeThreadedA-Polyamide (PA), Nylon-Black-UL94 V-0-Unshielded
206433-1
206433-1
CONN RCPT HSNG FMALE 8POS PNL MT
TE Connectivity AMP Connectors
3,367
In Stock
1 : $9.07000
Bulk
Bulk
ActiveReceptacle HousingFor Female Sockets811-8-Crimp20Panel MountFlangeThreadedKeyed-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0-Unshielded
HD10-9-96P
HD10-9-96P
CONN RCPT HSNG MALE 9POS PNL MNT
TE Connectivity Deutsch Connectors
750
In Stock
1 : $9.24000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins99-96-Crimp16Panel MountFlangeBayonet LockKeyed-Polyamide (PA), Nylon, Glass Filled-GrayIP68 - Dust Tight, WaterproofUL94 V-1-Unshielded
206150-1
206150-1
CONN PLG HSG FMALE 37POS INLINE
TE Connectivity AMP Connectors
1,630
In Stock
1 : $9.47000
Bulk
Bulk
ActivePlug HousingFor Female Sockets3723-37-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
211399-1
211399-1
CONN PLUG HSG FMALE 7POS INLINE
TE Connectivity AMP Connectors
1,990
In Stock
1 : $9.49000
Bulk
Bulk
ActivePlug HousingFor Female Sockets713-7-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
211400-1
211400-1
CONN PLUG HSNG MALE 7POS INLINE
TE Connectivity AMP Connectors
2,164
In Stock
1 : $9.55000
Bulk
Bulk
ActivePlug HousingFor Male Pins713-7-Crimp16Free Hanging (In-Line)-ThreadedA-Polyamide (PA66), Nylon 6/6, Glass Filled-Black-UL94 V-0Coupling NutUnshielded
211401
211401-1
CONN RCPT HSNG MALE 7POS PNL MNT
TE Connectivity AMP Connectors
2,267
In Stock
1 : $9.58000
Bulk
Bulk
ActiveReceptacle HousingFor Male Pins713-7-Crimp16Panel MountFlangeThreadedA-Thermoplastic-Black-UL94 V-0-Unshielded
Showing
of 500,342

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.