Results: 0
Manufacturer
Aero ElectricAmerican Micro ProductsAmphenol Aerospace OperationsAmphenol Air LBAmphenol Fiber Systems InternationalAmphenol Industrial OperationsAmphenol LTWAmphenol PCDAmphenol PositronicAmphenol RFAmphenol Sine Systems CorpAmphenol Tuchel Industrial
Series
-*0000B00S0B0E0K0S1.5mm System1.5mm/2.5mm System10
Packaging
-BagBoxBulkRetail PackageTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Cap HousingInsert ShellInsertJack HousingPlug HousingReceptacle Housing
Type
-For Female Sockets and Male PinsFor Female Sockets or Male PinsFor Female SocketsFor Male Pins
Number of Positions
1 (Data)1 (Power)1 (Quadrax)1 (Radsok)1 (Twinax)12 (Fiber Optic)2 (Power)2 (Quadrax)2 (Radsok)2 (Triax)2 (Twinax)
Shell Size - Insert
11-11-222-12-203A03C33-13-163-2
Shell Size, MIL
-ABCDEFGHJ
Contact Type
-Crimp and ScrewCrimp and Solder CupCrimp and SolderCrimpCrimp, Solder and Solder CupScrewSolder CupSolder
Contact Size
0 (1)0 (1), 16 (2)0 (1), 4 (2), 12 (2), 16 (4)0 (2), 12 (3)0 (2), 12 (6)0 (2), 4 (4)0 (3)0 (3), 12 (3)0 (4), 16 (4)00.5mm0.6mm (5), 1.0mm Power (4)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountPanel MountPanel Mount, Right AnglePanel Mount, Snap-InPanel Mount, Through HolePress Fit
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Front or Rear Side NutBulkhead - Rear Side NutBulkheadFlangeRear Side Nut
Fastening Type
-Bayonet LockBayonet Lock, ThreadedClip LockDetent LockLatch HolderLatch LockLever LockPush-PullPush-Pull, Detent LockPush-TwistPush-Twist, Detent LockReverse Bayonet LockSnap-In
Orientation
012345678910
Primary Material
-CadmiumCompositeMetalNickelPassivatedPlasticZinc Nickel
Shell Material
-Aluminum Alloy and Zinc Die CastAluminum AlloyAluminum Alloy, Zinc AlloyAluminumBrass and Zinc Die CastBrassBronzeCompositeCopper AlloyCopper Zinc AlloyCopper Zinc
Shell Finish
-AluminumAnodic Coating (Alumilite)AnodizedBlack AnodizedBlack Zinc CobaltBlack Zinc NickelBlackBright Cadmium over Electroless NickelBright Cadmium over NickelBright CadmiumBright Chromate over Clear Cadmium
Housing Color
-BeigeBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, OrangeBlack, PurpleBlack, RedBlack, SilverBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP40IP50 - Dust ProtectedIP50IP54 - Dust Protected, Water ResistantIP61 - Dust TightIP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-Flame RetardantNon FlammableUL94 5VAUL94 HBUL94 HF-1, UL94 V-0UL94 V-0UL94 V-0, UL94 V-2UL94 V-1UL94 V-2
Features
-Adapter, Dust CapBackshellBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, Dust CapBackshell, Cable Clamp, Coupling Nut, RotatableBackshell, Cable Clamp, Coupling Nut, Shrink Boot AdapterBackshell, Cable Clamp, Coupling Nut, StereoBackshell, Cable Clamp, Coupling Nut, Stereo, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Strain ReliefBackshell, Cable Clamp, Dust Cap
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.