Circular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
RP17-13J-12SC(71)
RP17-13J-12SC(71)
CONN JCK HSG FMALE 12POS INLINE
Hirose Electric Co Ltd
753
In Stock
1 : $6.42000
Bag
-
Bag
Active
Jack Housing
For Female Sockets
12
13
-
Crimp
1.2mm (9), 1.6mm (3)
Free Hanging (In-Line)
-
Push-Pull
Keyed
Polycarbonate (PC)
-
Black
-
UL94 V-0
Backshell, Cable Clamp, Strain Relief
Unshielded
RP17A-13P-12PC(71)
RP17A-13P-12PC(71)
CONN PLUG HSG MALE 12POS INLINE
Hirose Electric Co Ltd
2,533
In Stock
1 : $5.60000
Bag
-
Bag
Active
Plug Housing
For Male Pins
12
13
-
Crimp
1.2mm (9), 1.6mm (3)
Free Hanging (In-Line)
-
Push-Pull
Keyed
Polycarbonate (PC)
-
Black
-
UL94 V-0
Backshell, Cable Clamp, Electrostatic Shield, Strain Relief
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.