Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : $21.31000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
262 In Stock | 1 : $30.72000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
276 In Stock | 1 : $49.93000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp | Unshielded | |||
630 In Stock | 1 : $22.60000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
112 In Stock | 1 : $25.81000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
104 In Stock | 1 : $26.93000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
27 In Stock | 1 : $35.38000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Aluminum | - | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp | Unshielded |