Circular Connector Housings

Results: 3
Housing Color
BlackBlack, Blue
Features
Coupling NutCoupling Nut, Ring Adapter
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
220
In Stock
1 : $23.14000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
19
24-19
-
Crimp
12 (6), 16 (13)
Free Hanging (In-Line)
-
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-1
Coupling Nut
Unshielded
23
In Stock
1 : $23.14000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
19
24-19
-
Crimp
12 (6), 16 (13)
Free Hanging (In-Line)
-
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
IP68 - Dust Tight, Waterproof
UL94 V-1
Coupling Nut
Unshielded
472
In Stock
1 : $24.99000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
19
24-19
-
Crimp
12 (6), 16 (13)
Free Hanging (In-Line)
-
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black, Blue
IP68 - Dust Tight, Waterproof
UL94 V-1
Coupling Nut, Ring Adapter
Unshielded
Showing
of 3

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.