Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,741 In Stock | 1 : $26.36000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | 24-16 | - | Crimp | 12 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap, Ring Adapter | Unshielded | |||
62 In Stock | 1 : $24.15000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | 24-16 | - | Crimp | 12 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap | Unshielded |