Circular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTG61823PN
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
525
In Stock
1 : $17.16000
Bulk
-
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Brass
Nickel
Silver
-
UL94 V-0
Coupling Nut
Unshielded
UTP61823P
CONN PLUG HSG MALE 23POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
100 : $16.13540
Bulk
-
Bulk
Active
Plug Housing
For Male Pins
23
18-23
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyester, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.