Circular Connector Housings

Results: 4
Series
Trim Trio® UTOTrim Trio® UTS
Shell Material
ThermoplasticZinc Alloy, Halogen Free
Shell Finish
-AnodizedNickel
Housing Color
BlackSilver
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Backshell, Coupling NutCoupling Nut
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UTS6JC147P
UTS6JC147P
CONN PLUG HSG MALE 7POS INLINE
Souriau-Sunbank by Eaton
46
In Stock
1 : $20.79000
Bulk
Bulk
Active
Plug Housing
For Male Pins
7 (6 + PE)
14-7
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
UTS6147P
UTS6147P
CONN PLUG HSG MALE 7POS INLINE
Souriau-Sunbank by Eaton
9
In Stock
1 : $16.27000
Bulk
Bulk
Active
Plug Housing
For Male Pins
7 (6 + PE)
14-7
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Thermoplastic
-
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Unshielded
UT06147PH
UT06147PH
CONN PLUG HSG MALE 7POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : $28.99320
Bulk
Bulk
Active
Plug Housing
For Male Pins
7 (6 + PE)
14-7
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UT06147PH02
UT06147PH02
CONN PLUG HSG MALE 7POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : $30.04200
Bulk
Bulk
Active
Plug Housing
For Male Pins
7 (6 + PE)
14-7
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Anodized
Black
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
Showing
of 4

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.