Circular Connector Contacts

Results: 8
Series
AccliMate™ CC393AccliMate™ TC114Tiger Eye™
Packaging
BulkTape & Reel (TR)Tube
Contact Type
PinSocket
Contact Size
2.0mm-
Wire Gauge or Range - AWG
24-26 AWG28-30 AWG
Contact Material
Beryllium CopperPhosphor Bronze
Termination Finish
-Phosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
Grade
Qualification
CC81L-2426-01-L
CC81L-2426-01-L
CONTACT SOCKET 24-26AWG CRIMP
Samtec Inc.
17,666
In Stock
43,127
Factory
1 : $0.55000
Bulk
Bulk
Active
Signal
Socket
2.0mm
24-26 AWG
-
-
Crimp
Beryllium Copper
Gold
10.0µin (0.25µm)
Phosphor Bronze
Insulation Support
-
-
CC81L-2426-01-L
CC81L-2830-01-L
CONTACT SOCKET 28-30AWG CRIMP
Samtec Inc.
2,032
In Stock
3,630
Factory
1 : $0.55000
Bulk
Bulk
Active
Signal
Socket
2.0mm
28-30 AWG
-
-
Crimp
Beryllium Copper
Gold
10.0µin (0.25µm)
Phosphor Bronze
Insulation Support
-
-
TC114-2830-L-S
TC114-2830-L-S
CONTACT PIN 28-30AWG CRIMP GOLD
Samtec Inc.
640
In Stock
45
Factory
15 : $0.10000
Tube
Tube
Active
Signal
Pin
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
CC393-2830-L-S
CC393-2830-L-S
CONTACT SKT 28-30AWG CRIMP 1=1PC
Samtec Inc.
43
In Stock
1 : $0.37000
Tube
Tube
Active
Signal
Socket
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
TERMINAL FOR MCPK
TC114-2830-L-R
TERMINAL FOR MCPK
Samtec Inc.
0
In Stock
Check Lead Time
30,000 : $0.05642
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Pin
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
TERMINAL FOR MCPK
TC114-2830-L-M
TERMINAL FOR MCPK
Samtec Inc.
0
In Stock
Check Lead Time
5,000 : $0.06772
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Pin
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
CONTACT SOCKET 28-30AWG CRIMP
CC393-2830-L-R
CONTACT SOCKET 28-30AWG CRIMP
Samtec Inc.
0
In Stock
Check Lead Time
30,000 : $0.06915
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Socket
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
CONTACT SOCKET 28-30AWG CRIMP
CC393-2830-L-M
CONTACT SOCKET 28-30AWG CRIMP
Samtec Inc.
0
In Stock
Check Lead Time
5,000 : $0.08288
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Socket
-
28-30 AWG
-
-
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Insulation Support
-
-
Showing
of 8

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.