Circular Connector Contacts

Results: 4
Contact Type
PinSocket
Wire Gauge or Range - AWG
18-22 AWG24-28 AWG
Contact Finish Thickness
10.0µin (0.25µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
sc000044
SC000044
CONTACT SOCKET 18-22AWG CRIMP
Amphenol Sine Systems Corp
20,386
In Stock
1 : $0.88000
Bulk
Bulk
ActiveSignal, MachinedSocket1.0mm18-22 AWG--CrimpCopper AlloyGold10.0µin (0.25µm)Copper Alloy-
MotionGrade M23 A Series
SC000146
CONTACT PIN 24-28AWG CRIMP GOLD
Amphenol Sine Systems Corp
1,891
In Stock
1 : $0.94000
Bulk
Bulk
ActiveSignal, MachinedPin1.0mm24-28 AWG--CrimpCopper AlloyGold-Copper Alloy-
SC000035
SC000035
CONTACT PIN 18-22AWG CRIMP GOLD
Amphenol Sine Systems Corp
4,409
In Stock
1 : $0.97000
Bulk
Bulk
ActiveSignal, MachinedPin1.0mm18-22 AWG--CrimpCopper AlloyGold10.0µin (0.25µm)Copper Alloy-
MotionGrade M23 A Series
SC000030
CONTACT SOCKET 24-28AWG CRIMP
Amphenol Sine Systems Corp
17,756
In Stock
1 : $1.50000
Bulk
Bulk
ActiveSignal, MachinedSocket1.0mm24-28 AWG--CrimpCopper AlloyGold-Copper Alloy-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.